text.skipToContent text.skipToNavigation

Manufacturer Part #

TP3B106K016C0800AS

Tantalum Capacitors 10uF 16V B CASE 10% Automotive T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TP3B106K016C0800AS - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.8Ω
Leakage Current: 1.6µA
Dissipation Factor: 6%
Ripple Current: 330mA
Operating Temp Range: -55°C to +125°C
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,220.00
USD
Quantity
Unit Price
2,000+
$0.61
Product Variant Information section