text.skipToContent text.skipToNavigation

Manufacturer Part #

TPME227K016R0025

TPM Series 220 uF ±10 % 16 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPME227K016R0025 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,328.00
USD
Quantity
Unit Price
400+
$8.32