text.skipToContent text.skipToNavigation

Manufacturer Part #

TPME337K010R0023

TPM Series 330 uF ±10% 10 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
KYOCERA AVX TPME337K010R0023 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,844.00
USD
Quantity
Unit Price
400+
$7.11
Product Variant Information section