text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA106K016R1000

TPS Series 10 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSA106K016R1000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1000mΩ
Leakage Current: 1.6µA
Dissipation Factor: 6%
Ripple Current: 0.246A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
2,000+
$0.455
Product Variant Information section