text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA156M006R1500

TPS Series 15 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSA156M006R1500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000+
$0.41
Product Variant Information section