text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA226M006R0900

TPS Series 22 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSA226M006R0900 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 900mΩ
Leakage Current: 1.4µA
Dissipation Factor: 6%
Ripple Current: 0.115A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$400.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.197
6,000
$0.196
8,000
$0.195
10,000+
$0.192
Product Variant Information section