text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB226K020T0400

TPS Series 1210 22 uF ±10% 20 V Automotive Solid Electrolyte Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
KYOCERA AVX TPSB226K020T0400 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 400mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
2,000+
$0.75
Product Variant Information section