text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD107M010R0080

TPS Series 100 uF ±20 % 10V SMT Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSD107M010R0080 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
5
$1.04
30
$0.94
100
$0.875
250+
$0.825