text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD157M006R0050

TPS Series 150 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSD157M006R0050 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
500
Total
$4,530.00
USD
Quantity
Unit Price
500
$0.795
1,000
$0.785
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section