text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD227M016R0200V

TPS Series 2917 220 uF ±20% 25 V 200 mOhm ESR Solid Electrolyte Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSD227M016R0200V - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Dimension: H  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$850.00
USD
Quantity
Unit Price
500
$1.70
1,000+
$1.67
Product Variant Information section