text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE227K010R0100

TPS Series 220 uF ±10 % 10V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
KYOCERA AVX TPSE227K010R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSE227K010R0100 is a 7.3mm x 4.3mm package 10volt  220mf capacitor with a tolerance of +/- 10% and a maximum ESR of 100mOhms. The TPSE227K010R0100 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
400
$0.595
800
$0.59
1,200
$0.585
1,600
$0.58
2,000+
$0.57
Product Variant Information section