text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE477M006R0050V

TPS Series 470 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSE477M006R0050V - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 28µA
Dissipation Factor: 10%
Ripple Current: 1.635A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
400
$2.00
800+
$1.97
Product Variant Information section