text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE686K020R0125

TPS Series 68 uF ±10% 20 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSE686K020R0125 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 125mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Dimension: H  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.00
USD
Quantity
Unit Price
400
$0.805
800
$0.79
1,200
$0.785
1,600
$0.78
2,000+
$0.765
Product Variant Information section