text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSS226K006R0900

22 µF 6.3 V 1206 (3216 Metric) 900mOhm Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
KYOCERA AVX TPSS226K006R0900 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.9Ω
Leakage Current: 1.3µA
Dissipation Factor: 10%
Ripple Current: 269mA
Operating Temp Range: -55°C to +125°C
Construction: Flat
Dimension: L  3.2mm x W  1.6mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,012.50
USD
Quantity
Unit Price
2,500+
$0.405
Product Variant Information section