text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV687K006R0050

TPS Series 680 uF ±10 % 6.3V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSV687K006R0050 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 680µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24,888.00
USD
Quantity
Unit Price
400+
$10.37
Product Variant Information section