text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B476M6R3C0250

TR3 Series 47 uF ±20 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B476M6R3C0250 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Unit Price
2,000
$0.39
4,000+
$0.38
Product Variant Information section