text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C107K010C0200

TR3 Series 100 uF ±10 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay TR3C107K010C0200 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
500
$0.555
1,000
$0.545
1,500
$0.54
2,000
$0.535
2,500+
$0.525
Product Variant Information section