text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C476K6R3C0300

TR3 Series 47 uF ±10% 6.3 V SMT Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3C476K6R3C0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$205.00
USD
Quantity
Unit Price
500
$0.41
1,000
$0.405
1,500
$0.40
2,500+
$0.39
Product Variant Information section