text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D106K025C0400

Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.4 Ohm 125

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D106K025C0400 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 400mΩ
Leakage Current: 0.5µA
Dissipation Factor: 6%
Ripple Current: 0.61A
Operating Temp Range: -55°C to +85°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$267.50
USD
Quantity
Unit Price
500
$0.535
1,000
$0.525
2,000
$0.52
2,500
$0.515
7,500+
$0.505
Product Variant Information section