text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D157K016C0150

TR3 Series 150 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2535
Product Specification Section
Vishay TR3D157K016C0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Singapore:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$422.50
USD
Quantity
Unit Price
500
$0.845
1,000
$0.83
1,500
$0.825
2,000
$0.82
2,500+
$0.80