text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D227M010C0100

TR3 Series 220 uF ±20 % 10V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay TR3D227M010C0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$510.00
USD
Quantity
Unit Price
500
$1.02
1,000
$1.00
1,500
$0.99
2,000+
$0.98
Product Variant Information section