text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E476K025C0200

TR3 Series 47uF ±10 % 25V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay TR3E476K025C0200 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$916.00
USD
Quantity
Unit Price
400
$2.29
800+
$2.26
Product Variant Information section