text.skipToContent text.skipToNavigation

Manufacturer Part #

50105C

5000 Series 700 mA 300 mOhm Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 50105C - Technical Attributes
Attributes Table
Inductance: 1mH
Rated Current: 700mA
DC Resistance-Max: 300mΩ
Dimension: H  4.65mm x L  9.3mm x W  5.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,810.00
USD
Quantity
Unit Price
1,000+
$1.81
Product Variant Information section