text.skipToContent text.skipToNavigation

Manufacturer Part #

ACP3225-102-2P-T000

ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK ACP3225-102-2P-T000 - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 1.5A
Rated Voltage: 60V
DC Resistance-Max: 50mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Unit Price
1,000
$0.845
2,000+
$0.825