text.skipToContent text.skipToNavigation

Manufacturer Part #

ACT45R-101-2P-TL001

ACT45R Series 1812 100 uH 0.2 A 1.5 Ohm DCR FlexRay Common Mode Choke Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TDK ACT45R-101-2P-TL001 - Technical Attributes
Attributes Table
Inductance: 100µH
Impedance: 5.5kΩ
Rated Current: 200mA
Rated Voltage: 50V
DC Resistance-Max: 1.5Ω
Operating Temp Range: -40°C to +150°C
Dimension: 4.50mm x 3.20mm x 3.00mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,600.00
USD
Quantity
Unit Price
2,500+
$1.84
Product Variant Information section