text.skipToContent text.skipToNavigation

Manufacturer Part #

AE3003

CMC, 100Base-T1, PoDL, 2518, Automotive

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics AE3003 - Technical Attributes
Attributes Table
Inductance: 100µH
Rated Current: 300A
Rated Voltage: 60V
DC Resistance-Max: 1.5Ω
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +150°C
Dimension: L 6.5 x W 4.5 x H 2.75 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,020.00
USD
Quantity
Unit Price
2,000+
$3.01
Product Variant Information section