text.skipToContent text.skipToNavigation

Manufacturer Part #

B82787C104H2

B2787 Series 100 uH 2 Ohm DCR CAN Bus System 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82787C104H2 - Technical Attributes
Attributes Table
Inductance: 100µH
Impedance: 5.8kΩ
Rated Current: 150mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  2.8mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section