Manufacturer Part #
B82790C475N265
B82790 Series 4.7 uH 250 Vac 200 mA 510 mOhm Common Mode Single Line Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82790C475N265 - Technical Attributes
Attributes Table
| Inductance: | 4.7µH |
| Impedance: | 510mΩ |
| Rated Current: | 200mA |
| Rated Voltage: | 250V |
| DC Resistance-Max: | 510mΩ |
| Dimension: | H 7.1mm x L 6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel