Manufacturer Part #
B82793C105N265
B82793 Series 1 mH 700 mAmps SMD Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82793C105N265 - Technical Attributes
Attributes Table
| Inductance: | 1mH |
| Rated Current: | 700mA |
| Rated Voltage: | 42V |
| DC Resistance-Max: | 140mΩ |
| Dimension: | H 4.8mm x L 7.1mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount