text.skipToContent text.skipToNavigation

Manufacturer Part #

BWCU00201212900Y03

Common Mode Choke, 90 Ohm, 0.5A, 0805

Product Specification Section
Pulse Electronics BWCU00201212900Y03 - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 500mA
Rated Voltage: 50V
DC Resistance-Max: 300mΩ
Operating Temp Range: -40°C to +105°C
Dimension: 2.05mm x 1.25mm x 1.40mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
24000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
2,000
$0.12
4,000
$0.118
6,000
$0.117
10,000+
$0.115