text.skipToContent text.skipToNavigation

Manufacturer Part #

CM6350-333

CM6350 Series 33 uH 5.5 A 7 mOhm DCR Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan CM6350-333 - Technical Attributes
Attributes Table
Inductance: 33µH
Rated Current: 5.5A
DC Resistance-Max: 7mΩ
Operating Temp Range: -55°C to +105°C
Dimension: H  5.33mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,382.00
USD
Quantity
Unit Price
100+
$33.82
Product Variant Information section