Manufacturer Part #
CPFC74NP-PS03H2A25
Common Mode Chokes Dual 300Ohm 160MHz 2.5A 120mOhm DCR SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CPFC74NP-PS03H2A25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CPFC74NP-PS03H2A25 - Technical Attributes
Attributes Table
| Dimension: | H 5.1mm x L 9.5mm x W 5.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel