text.skipToContent text.skipToNavigation

Manufacturer Part #

DLH-22-0004

DLH Series 0.5 mH 600 V 280 mOhm Through Hole Common Mode Choke

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER DLH-22-0004 - Technical Attributes
Attributes Table
Inductance: 0.5mH
Rated Current: 1.5A
Rated Voltage: 600V
Tolerance (%): ±15%
DC Resistance-Max: 280mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  24mm x L  23mm x W  13mm
No of Terminals: 4
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$227.00
USD
Quantity
Unit Price
100
$2.27
200
$2.25
300
$2.24
400
$2.23
500+
$2.20
Product Variant Information section