text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21HN121HQ2L

DLW Series 0805 120 Ohm 0.2 A 0.68 Ohm DCR 20 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW21HN121HQ2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 120Ω
Rated Current: 0.2A
Rated Voltage: 20V
Tolerance (%): ±25%
DC Resistance-Max: 0.68Ω
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000+
$0.385