text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN261XQ2L

Ind Common Mode Choke Wirewound 260Ohm 25% 100MHz 220mA 0805 Embossed T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW21SN261XQ2L - Technical Attributes
Attributes Table
Impedance: 260Ω
Rated Current: 220mA
Rated Voltage: 20V
Tolerance (%): ±25%
DC Resistance-Max: 590mΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.4mm x L  2mm x W  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$850.00
USD
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section