Manufacturer Part #
DLW21SN371SQ2L
DLW Series 0805 370 Ohm 280 mA 450 mOhm DCR SMT Common Mode Choke Coil
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW21SN371SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW21SN371SQ2L - Technical Attributes
Attributes Table
| Impedance: | 370Ω |
| Rated Current: | 280mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 450mΩ |
| Dimension: | H 1.2mm x L 2mm x W 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.20
4,000
$0.199
6,000
$0.197
8,000
$0.196
10,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount