text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW31SN161SQ2L

DLW31S Series 1206 160 Ohm 340 mA 50 V Wire Wound Common Mode Choke Coil

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW31SN161SQ2L - Technical Attributes
Attributes Table
Impedance: 160Ω
Rated Current: 340mA
Rated Voltage: 50V
DC Resistance-Max: 0.4Ω
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,900.00
USD
Quantity
Unit Price
2,000+
$0.95
Product Variant Information section