text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW32MH201XK2L

Common Mode Chokes / Filters 1210 50VDC 200uH 70mA AEC-Q200

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW32MH201XK2L - Technical Attributes
Attributes Table
Inductance: 200µH
Rated Current: 70mA
Rated Voltage: 50V
DC Resistance-Max: 4.8Ω
Operating Temp Range: -40°C to +125°C
Dimension: H  2.5mm x L  3.2mm x W  2.5mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,295.00
USD
Quantity
Unit Price
1,500+
$1.53
Product Variant Information section