text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM102TQ2L

DLW5B Series 2 Line 1 kOhm 2.5 A 34 mOhm DCR SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2443
Product Specification Section
Murata DLW5BTM102TQ2L - Technical Attributes
Attributes Table
Impedance: 1kΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +105°C
Dimension: H  2.5mm x L  5mm x W  5mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.00
USD
Quantity
Unit Price
700
$0.92
1,400+
$0.895