text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMS1V0905-701-R

ECMS1V0905 Series 700 Ohm 5 A 10 mOhm DCR 80 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Eaton ECMS1V0905-701-R - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 700Ω
Rated Current: 5A
Rated Voltage: 80V
DC Resistance-Max: 10mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Dimension: H  4.8mm x L  9.5mm x W  7mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$668.50
USD
Quantity
Unit Price
700
$0.955
1,400+
$0.93
Product Variant Information section