text.skipToContent text.skipToNavigation

Manufacturer Part #

LG01-0856N1RL

LG01 Series 12.7 x 7.11 x 5.08 mm 4 kOhm 0.55 Ohm DCR 500 V CMC Filter

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics LG01-0856N1RL - Technical Attributes
Attributes Table
Impedance: 4kΩ
Rated Voltage: 500V
DC Resistance-Max: 0.55Ω
Dimension: H  5.08mm x L  12.7mm x W  7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,388.40
USD
Quantity
Unit Price
10
$2.84
30
$2.80
75
$2.77
200
$2.73
400+
$2.67
Product Variant Information section