text.skipToContent text.skipToNavigation

Manufacturer Part #

P0353NL

INDUCTOR,SMT,COMMON MOD 5. NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2624
Product Specification Section
Pulse Electronics P0353NL - Technical Attributes
Attributes Table
Inductance: 590µH
Configuration: Dual
Impedance: 4.9kΩ
DC Resistance-Max: 21mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  9.9mm x L  19.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,170
USA:
1,170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.30
USD
Quantity
Unit Price
30
$2.71
90
$2.67
150
$2.65
300
$2.62
600+
$2.58