text.skipToContent text.skipToNavigation

Manufacturer Part #

P0353NLT

Ind Common Mode Choke 590uH 35% 5.6A T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics P0353NLT - Technical Attributes
Attributes Table
Inductance: 590µH
Rated Current: 5.6A
DC Resistance-Max: 21mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
200
$2.64
400
$2.62
600
$2.60
800+
$2.58