text.skipToContent text.skipToNavigation

Manufacturer Part #

P0421NL

Common Mode Chokes Dual 220uH 3.3A 0.06Ohm DCR SMD Tube

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0421NL - Technical Attributes
Attributes Table
Inductance: 220µH
Configuration: Dual
DC Resistance-Max: 60mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1200
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,708.00
USD
Quantity
Unit Price
30
$3.24
90
$3.19
150
$3.17
300
$3.14
600+
$3.09
Product Variant Information section