text.skipToContent text.skipToNavigation

Manufacturer Part #

P0422NL

P0422NL Series 40 mOhm 4.7 A Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2415
Product Specification Section
Pulse Electronics P0422NL - Technical Attributes
Attributes Table
Inductance: 770µH
Rated Current: 4.7A
DC Resistance-Max: 0.04Ω
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
30
$2.50
90
$2.47
150
$2.45
450
$2.41
750+
$2.38