text.skipToContent text.skipToNavigation

Manufacturer Part #

P0469NLT

P0469NLT Series 11.6A DCR 10mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Pulse Electronics P0469NLT - Technical Attributes
Attributes Table
Inductance: 630µH
Configuration: Dual
Rated Current: 11.6A
DC Resistance-Max: 10mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  12.7mm x L  30.99mm x W  25.4mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
825
Multiple Of:
75
Total
$1,509.75
USD
Quantity
Unit Price
75
$1.87
225
$1.84
375
$1.83
1,125
$1.81
1,875+
$1.79
Product Variant Information section