text.skipToContent text.skipToNavigation

Manufacturer Part #

P0502NLT

P0502NLT Series 14A DCR 8mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics P0502NLT - Technical Attributes
Attributes Table
Inductance: 470µH
Configuration: Dual
Rated Current: 14A
DC Resistance-Max: 8mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  25.4mm x L  30.99mm x W  12.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.50
USD
Quantity
Unit Price
75
$4.42
150
$4.38
225
$4.35
300
$4.33
375+
$4.28