text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2744NL

PA2744NL Series 4 A 13.2 mOhm SMT 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2627
Product Specification Section
Pulse Electronics PA2744NL - Technical Attributes
Attributes Table
Inductance: 280µH
Configuration: Dual
Rated Current: 4A
DC Resistance-Max: 0.0132Ω
Operating Temp Range: -40°C to +120°C
Dimension: H  5.6mm x L  13mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.40
USD
Quantity
Unit Price
40
$2.06
120
$2.03
200
$2.01
400
$2.00
800+
$1.97