text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2748NL

2 Line Common Mode Choke Surface Mount 1.8A DCR 55mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Pulse Electronics PA2748NL - Technical Attributes
Attributes Table
Inductance: 1125µH
Impedance: 55mΩ
Rated Current: 1.8A
DC Resistance-Max: 55mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  5.6mm x L  12.9mm x W  12.7mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,760
USA:
1,760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
40
$2.16
120
$2.12
200
$2.11
400
$2.09
800+
$2.06
Product Variant Information section