text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2752NLT

Common Mode Chokes / Filters

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA2752NLT - Technical Attributes
Attributes Table
Inductance: 10150µH
Configuration: Dual
Rated Current: 1.4A
DC Resistance-Max: 210mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  9.9mm x L  19.6mm x W  17mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
200
$2.64
400
$2.62
600
$2.60
800+
$2.58
Product Variant Information section